Part Details for RK73H1JLTPD5620F by KOA Speer Electronics Inc
Overview of RK73H1JLTPD5620F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JLTPD5620F
RK73H1JLTPD5620F CAD Models
RK73H1JLTPD5620F Part Data Attributes
|
RK73H1JLTPD5620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JLTPD5620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JLTPD5620F
This table gives cross-reference parts and alternative options found for RK73H1JLTPD5620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JLTPD5620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FRF07562R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTPD5620F vs RC0603FRF07562R |
NMCT0603FG562R | RESISTOR, 0.1W, 1%, 100ppm, 562ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JLTPD5620F vs NMCT0603FG562R |
9C06031A5620FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JLTPD5620F vs 9C06031A5620FKAFT |
9C06031A5620FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JLTPD5620F vs 9C06031A5620FKHFT |
RK73H1JT5620F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JLTPD5620F vs RK73H1JT5620F |
RMS06FL5620 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JLTPD5620F vs RMS06FL5620 |
WF06P5620FTL | Fixed Resistor, 0.125W, 562ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JLTPD5620F vs WF06P5620FTL |
HCHP0603100PPM5621%GTRR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTPD5620F vs HCHP0603100PPM5621%GTRR0151E4 |
HCHP0603K5620FGT131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 562ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JLTPD5620F vs HCHP0603K5620FGT131 |
FWF03FV-5620 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 562ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JLTPD5620F vs FWF03FV-5620 |