-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0365
|
Newark | Res, 499K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JRTTD4993F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0160 / $0.0170 | Buy Now |
DISTI #
2019-RK73H1JRTTD4993FCT-ND
|
DigiKey | RES 499K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5375 In Stock |
|
$0.0106 / $0.1300 | Buy Now |
DISTI #
660-RK73H1JRTTD4993F
|
Mouser Electronics | Thick Film Resistors - SMD 499K ohm 1% 0.1W AEC RoHS: Compliant | 3810 |
|
$0.0100 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JRTTD4993F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTD4993F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JRTTD4993F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTD4993F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR06X4993FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTD4993F vs MR06X4993FBL |
CR-03FL7--499K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JRTTD4993F vs CR-03FL7--499K |
WCR0603-499KFA | Fixed Resistor, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JRTTD4993F vs WCR0603-499KFA |
CR-03FL7--499K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RK73H1JRTTD4993F vs CR-03FL7--499K- |
CDP0603499K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD4993F vs CDP0603499K1%100PPM/KKP5 |
232270484994 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTD4993F vs 232270484994 |
CDP0603499K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD4993F vs CDP0603499K1%100PPM/KKP10 |
0603WGF4993T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 499000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTD4993F vs 0603WGF4993T5E |
CDF0603499K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JRTTD4993F vs CDF0603499K1%100PPM/KNS |
ERJU03F4993V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 499000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JRTTD4993F vs ERJU03F4993V |