Part Details for RK73H1JRTTDB1872F by KOA Speer Electronics Inc
Overview of RK73H1JRTTDB1872F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTDB1872F
RK73H1JRTTDB1872F CAD Models
RK73H1JRTTDB1872F Part Data Attributes:
|
RK73H1JRTTDB1872F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB1872F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB1872F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB1872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB1872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR161872FB | Fixed Resistor, 0.1W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JRTTDB1872F vs CR161872FB |
NMCR0603FG18K7 | RES,SMT,THICK FILM,18.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JRTTDB1872F vs NMCR0603FG18K7 |
HCHP0603K1872FB151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTDB1872F vs HCHP0603K1872FB151 |
RC0603FR-1018K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTDB1872F vs RC0603FR-1018K7 |
232270411873 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTDB1872F vs 232270411873 |
AR0603FR-0718K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTDB1872F vs AR0603FR-0718K7 |
FCF03FT-27C-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JRTTDB1872F vs FCF03FT-27C-W |
FCF03FV-1872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JRTTDB1872F vs FCF03FV-1872 |
RK73H1JTTDB1872F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTDB1872F vs RK73H1JTTDB1872F |
RMNW16K1872FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTDB1872F vs RMNW16K1872FTP |