Part Details for RK73H1JRTTDB3241F by KOA Speer Electronics Inc
Overview of RK73H1JRTTDB3241F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTDB3241F
RK73H1JRTTDB3241F CAD Models
RK73H1JRTTDB3241F Part Data Attributes
|
RK73H1JRTTDB3241F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB3241F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB3241F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB3241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB3241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03WGF3241TCE | Fixed Resistor, 0.0625W, 3240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB3241F vs HQ03WGF3241TCE |
HQ03WGF3241T4E | Fixed Resistor, 0.0625W, 3240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB3241F vs HQ03WGF3241T4E |
RC0603F3241-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RK73H1JRTTDB3241F vs RC0603F3241-07-RG70 |
RK73H1JGTDB3241F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTDB3241F vs RK73H1JGTDB3241F |
9C06031A3241FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JRTTDB3241F vs 9C06031A3241FKAFT |
NMCT0603FG3K24 | RESISTOR, 0.1W, 1%, 100ppm, 3240ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JRTTDB3241F vs NMCT0603FG3K24 |
NRCS06F3241TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H1JRTTDB3241F vs NRCS06F3241TRF |
MC0063W060313K24 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JRTTDB3241F vs MC0063W060313K24 |
CR16-3241FB | Fixed Resistor, 0.125W, 3240ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JRTTDB3241F vs CR16-3241FB |
HQ03SAF3241TCE | Fixed Resistor, 0.1W, 3240ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB3241F vs HQ03SAF3241TCE |