Part Details for RK73H1JRTTDB3301F by KOA Speer Electronics Inc
Overview of RK73H1JRTTDB3301F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTDB3301F
RK73H1JRTTDB3301F CAD Models
RK73H1JRTTDB3301F Part Data Attributes:
|
RK73H1JRTTDB3301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB3301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB3301F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB3301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB3301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW06F3301TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JRTTDB3301F vs NRCW06F3301TRF |
CR16TR332F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JRTTDB3301F vs CR16TR332F |
RK73H1JRTTPD3301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTDB3301F vs RK73H1JRTTPD3301F |
WR06X3301FDLV | Fixed Resistor, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RK73H1JRTTDB3301F vs WR06X3301FDLV |
9C06031A3301FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTDB3301F vs 9C06031A3301FKHFT |
NMCR0603FG3K30 | RES,SMT,THICK FILM,3.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JRTTDB3301F vs NMCR0603FG3K30 |
FPS03FV-332 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JRTTDB3301F vs FPS03FV-332 |
NMCT0603FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RK73H1JRTTDB3301F vs NMCT0603FT3K30 |
AR0603FR-073K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JRTTDB3301F vs AR0603FR-073K3 |
RK73H1JLTDB3301F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTDB3301F vs RK73H1JLTDB3301F |