Part Details for RK73H1JRTTDB5901F by KOA Speer Electronics Inc
Overview of RK73H1JRTTDB5901F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTDB5901F
RK73H1JRTTDB5901F CAD Models
RK73H1JRTTDB5901F Part Data Attributes
|
RK73H1JRTTDB5901F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTDB5901F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTDB5901F
This table gives cross-reference parts and alternative options found for RK73H1JRTTDB5901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTDB5901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WGF5901B2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB5901F vs 0603WGF5901B2E |
0603SAF5901TBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB5901F vs 0603SAF5901TBE |
RC1608F5901GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H1JRTTDB5901F vs RC1608F5901GS |
0603SAF5901TC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB5901F vs 0603SAF5901TC |
0603SAF5901C1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB5901F vs 0603SAF5901C1E |
RMS06FL5901 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JRTTDB5901F vs RMS06FL5901 |
0603WGF5901BBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB5901F vs 0603WGF5901BBE |
RMC1/16K5901FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1JRTTDB5901F vs RMC1/16K5901FTH |
FCF03FW-5901 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JRTTDB5901F vs FCF03FW-5901 |
0603SAF5901T3E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JRTTDB5901F vs 0603SAF5901T3E |