Part Details for RK73H1JRTTP91R0F by KOA Speer Electronics Inc
Overview of RK73H1JRTTP91R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTP91R0F
RK73H1JRTTP91R0F CAD Models
RK73H1JRTTP91R0F Part Data Attributes:
|
RK73H1JRTTP91R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTP91R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JRTTP91R0F
This table gives cross-reference parts and alternative options found for RK73H1JRTTP91R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTP91R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-1391RL | Fixed Resistor, 0.1W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTP91R0F vs AF0603FR-1391RL |
CR0603-16W-91R0FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 91ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JRTTP91R0F vs CR0603-16W-91R0FT-13 |
D1106038B9109FP5 | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 91ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JRTTP91R0F vs D1106038B9109FP5 |
RTT0391R0FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JRTTP91R0F vs RTT0391R0FP3 |
D1106030B9109FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JRTTP91R0F vs D1106030B9109FP0 |
CR0603TT100X91R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JRTTP91R0F vs CR0603TT100X91R+/-1% |
WF06P91R0FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JRTTP91R0F vs WF06P91R0FTLV |
RC0603FR-1391RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTP91R0F vs RC0603FR-1391RP |
232270489109 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTP91R0F vs 232270489109 |
BCTS000603-91R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 91ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JRTTP91R0F vs BCTS000603-91R0FTP |