Part Details for RK73H1JRTTPD2701F by KOA Speer Electronics Inc
Overview of RK73H1JRTTPD2701F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTPD2701F
RK73H1JRTTPD2701F CAD Models
RK73H1JRTTPD2701F Part Data Attributes
|
RK73H1JRTTPD2701F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTPD2701F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTPD2701F
This table gives cross-reference parts and alternative options found for RK73H1JRTTPD2701F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTPD2701F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X2701FG | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RK73H1JRTTPD2701F vs WR06X2701FG |
PWR06F2701TEX | Fixed Resistor, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JRTTPD2701F vs PWR06F2701TEX |
RMC1/16K272FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTPD2701F vs RMC1/16K272FTH |
NRCS06F2701TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | RK73H1JRTTPD2701F vs NRCS06F2701TRF |
9C06031A2701FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTPD2701F vs 9C06031A2701FKHFT |
RMCG0603FT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RK73H1JRTTPD2701F vs RMCG0603FT2K70 |
RMGW16K272FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTPD2701F vs RMGW16K272FTP |
RMS06FT2701 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1JRTTPD2701F vs RMS06FT2701 |
232270412702 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | YAGEO Corporation | RK73H1JRTTPD2701F vs 232270412702 |
AF0603FR-102K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JRTTPD2701F vs AF0603FR-102K7L |