Part Details for RK73H1JRTTPD8253F by KOA Speer Electronics Inc
Overview of RK73H1JRTTPD8253F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JRTTPD8253F
RK73H1JRTTPD8253F CAD Models
RK73H1JRTTPD8253F Part Data Attributes
|
RK73H1JRTTPD8253F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JRTTPD8253F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JRTTPD8253F
This table gives cross-reference parts and alternative options found for RK73H1JRTTPD8253F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JRTTPD8253F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0603-Q-8253FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JRTTPD8253F vs CRG0603-Q-8253FT |
TSR3GTF8253V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JRTTPD8253F vs TSR3GTF8253V |
9C06031A8253FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JRTTPD8253F vs 9C06031A8253FKHFT |
CR0603AFX-8253EAS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JRTTPD8253F vs CR0603AFX-8253EAS |
WCR0603LF-8253-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1JRTTPD8253F vs WCR0603LF-8253-F-P-LT |
RMSW16K8253FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JRTTPD8253F vs RMSW16K8253FB |
CR16-8253FB | Fixed Resistor, 0.125W, 825000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JRTTPD8253F vs CR16-8253FB |
RK73H1JTTDB8253F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTPD8253F vs RK73H1JTTDB8253F |
HCHP0603K8253FW151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JRTTPD8253F vs HCHP0603K8253FW151 |
RK73H1JRTTDB8253F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JRTTPD8253F vs RK73H1JRTTDB8253F |