Part Details for RK73H1JT8660F by KOA Speer Electronics Inc
Overview of RK73H1JT8660F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JT8660F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8817 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 866 Ohm, 50V, 1±%, 0603 Case Size | 3200 |
|
$0.0075 / $0.0225 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H1JT8660F
RK73H1JT8660F CAD Models
RK73H1JT8660F Part Data Attributes
|
RK73H1JT8660F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JT8660F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342 | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JT8660F
This table gives cross-reference parts and alternative options found for RK73H1JT8660F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JT8660F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC06038661% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RK73H1JT8660F vs RMC06038661% |
MC0603L6F8660SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JT8660F vs MC0603L6F8660SE |
RK73H1JXTD8660F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JT8660F vs RK73H1JXTD8660F |
9C06031A8660FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT8660F vs 9C06031A8660FKPF3 |
HQ03SAF8660TEE | Fixed Resistor, 0.1W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JT8660F vs HQ03SAF8660TEE |
NMCR0603FG866R | RES,SMT,THICK FILM,866 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JT8660F vs NMCR0603FG866R |
9C06031A8660FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JT8660F vs 9C06031A8660FKPF4 |
RMSW16K8660FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JT8660F vs RMSW16K8660FB |
FCF03FT-8660 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 866ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JT8660F vs FCF03FT-8660 |
CRS0603AFX-8660ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 866ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JT8660F vs CRS0603AFX-8660ELF |