Part Details for RK73H1JTBK8250F by KOA Speer Electronics Inc
Overview of RK73H1JTBK8250F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTBK8250F
RK73H1JTBK8250F CAD Models
RK73H1JTBK8250F Part Data Attributes
|
RK73H1JTBK8250F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTBK8250F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTBK8250F
This table gives cross-reference parts and alternative options found for RK73H1JTBK8250F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTBK8250F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT038250FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTBK8250F vs RTT038250FBA |
AF0603FR-07825RL | Fixed Resistor, 0.1W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTBK8250F vs AF0603FR-07825RL |
CDP0603825R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTBK8250F vs CDP0603825R1%100PPM/KNS |
CR0603TT100X825R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTBK8250F vs CR0603TT100X825R+/-1% |
CR0603-FX-8250EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTBK8250F vs CR0603-FX-8250EPF |
CDF0603825R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTBK8250F vs CDF0603825R1%100PPM/KNS |
CR0603T100X825R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JTBK8250F vs CR0603T100X825R+/-1% |
0603WGF8250T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 825ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTBK8250F vs 0603WGF8250T5E |
MR06X8250FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTBK8250F vs MR06X8250FTL |
BCTS000603-8250FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 825ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTBK8250F vs BCTS000603-8250FTP |