-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0427
|
Newark | Res, 1K18, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1181F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2019-RK73H1JTTD1181FCT-ND
|
DigiKey | RES 1.18K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9730 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD1181F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 1.18Kohms RoHS: Compliant | 40000 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06791244
|
Arrow Electronics | Res Thick Film 0603 1.18K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 4000 |
|
$0.0020 | Buy Now |
|
Future Electronics | Thick Film Res - 0603 1181 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
64536490
|
Verical | Res Thick Film 0603 1.18K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 1 Date Code: 2226 | Americas - 4000 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 4950 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 9378 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1180 ohm, SURFACE MOUNT, 0603 | 9796 |
|
$0.0030 / $0.0160 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 1180 ohm, SURFACE MOUNT, 0603 | 7502 |
|
$0.0045 / $0.0135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD1181F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1181F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD1181F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1181F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031K18FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1181F vs CRCW06031K18FKEBC |
RK73H1JTBK1181F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD1181F vs RK73H1JTBK1181F |
SR0603FR-131K18L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD1181F vs SR0603FR-131K18L |
CR0603-FX-1181EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTD1181F vs CR0603-FX-1181EPF |
RMF06FT1181 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTD1181F vs RMF06FT1181 |
CRCW06031181F100RT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 1180ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD1181F vs CRCW06031181F100RT5-PB |
WCR0603-1K18FI | Fixed Resistor, 0.1W, 1180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD1181F vs WCR0603-1K18FI |
CR16-1181-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD1181F vs CR16-1181-FL |
0603WAF1181T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD1181F vs 0603WAF1181T5E |
RMC16K1181FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1180ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTD1181F vs RMC16K1181FB |