Part Details for RK73H1JTTD1213F by KOA Speer Electronics Inc
Results Overview of RK73H1JTTD1213F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTD1213F Information
RK73H1JTTD1213F by KOA Speer Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JTTD1213F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AH0441
|
Newark | Res, 121K, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD1213F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24180 |
|
$0.0070 / $0.0260 | Buy Now |
|
|
Bristol Electronics | Min Qty: 234 | 21421 |
|
$0.0021 / $0.0214 | Buy Now |
|
|
Bristol Electronics | 12989 |
|
RFQ | ||
|
|
Bristol Electronics | 3913 |
|
RFQ | ||
|
|
NexGen Digital | 500 |
|
RFQ |
US Tariff Estimator: RK73H1JTTD1213F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1JTTD1213F
RK73H1JTTD1213F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H1JTTD1213F Part Data Attributes
|
|
RK73H1JTTD1213F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD1213F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Punched Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 121000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD1213F
This table gives cross-reference parts and alternative options found for RK73H1JTTD1213F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD1213F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WR06W1213FBLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD1213F vs WR06W1213FBLJ |
| CRCW0603121KFKTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | RK73H1JTTD1213F vs CRCW0603121KFKTA |
| CR161213F-13 | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTD1213F vs CR161213F-13 |
| HFWF03FW-1213 | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD1213F vs HFWF03FW-1213 |
| CR0603-16W-1213FPT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD1213F vs CR0603-16W-1213FPT |
| CDP0603121K1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RK73H1JTTD1213F vs CDP0603121K1%100PPM/KNP20 |
| 232270471214L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTD1213F vs 232270471214L |
| HASG03FWEX1213A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD1213F vs HASG03FWEX1213A |
| RK73H1JTBK1213F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD1213F vs RK73H1JTBK1213F |
| RMCF0603FT121K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTD1213F vs RMCF0603FT121K |
RK73H1JTTD1213F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the resistor.
-
Yes, the RK73H1JTTD1213F is a thick-film resistor suitable for high-frequency applications up to 1 GHz.
-
The power rating of the RK73H1JTTD1213F at 70°C is 0.125W.
-
Yes, the RK73H1JTTD1213F resistor is RoHS (Restriction of Hazardous Substances) compliant.
-
The operating temperature range of the RK73H1JTTD1213F is -55°C to 155°C.