-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0592
|
Newark | Res, 2K21, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD2211F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3590 |
|
$0.0070 / $0.0150 | Buy Now |
DISTI #
2019-RK73H1JTTD2211FCT-ND
|
DigiKey | RES 2.21K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86158 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD2211F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 2.21Kohms RoHS: Compliant | 27877 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_10529021
|
Arrow Electronics | Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2152 | Europe - 225000 |
|
$0.0026 / $0.0037 | Buy Now |
DISTI #
V72:2272_06791975
|
Arrow Electronics | Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1973 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2140 Container: Cut Strips | Americas - 1973 |
|
$0.0044 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1/10watts 2.21Kohms RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0026 / $0.0033 | Buy Now |
DISTI #
66194545
|
Verical | Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2152 | Americas - 225000 |
|
$0.0026 / $0.0037 | Buy Now |
DISTI #
65149275
|
Verical | Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10417 Package Multiple: 1 Date Code: 2218 | Americas - 47465 |
|
$0.0029 | Buy Now |
|
Bristol Electronics | Min Qty: 223 | 15000 |
|
$0.0038 / $0.0225 | Buy Now |
|
Bristol Electronics | 18722 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1JTTD2211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1JTTD2211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-2211-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTD2211F vs CR16-2211-FY |
NRC-AS06F2211TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JTTD2211F vs NRC-AS06F2211TRF |
CR0603TT100X2.21K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD2211F vs CR0603TT100X2.21K+/-1% |
CDF06032K211%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2211F vs CDF06032K211%100PPM/KNP20 |
CDF06032K211%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2211F vs CDF06032K211%100PPM/KNP10 |
WCR0603-2K21FI | Fixed Resistor, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JTTD2211F vs WCR0603-2K21FI |
RK73H1JGBK2211F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD2211F vs RK73H1JGBK2211F |
RC0603FR-072K21P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2211F vs RC0603FR-072K21P |
CDP06032K211%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2211F vs CDP06032K211%100PPM/KNP20 |
CQ03WAF2211T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2210ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD2211F vs CQ03WAF2211T5E |