Part Details for RK73H1JTTD2871F by KOA Speer Electronics Inc
Overview of RK73H1JTTD2871F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD2871F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0656
|
Newark | Res, 2K87, 1%, 0.1W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD2871F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.0070 / $0.0150 | Buy Now |
DISTI #
2019-RK73H1JTTD2871FCT-ND
|
DigiKey | RES 2.87K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21442 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD2871F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 2.87Kohms RoHS: Compliant | 20125 |
|
$0.0020 / $0.1000 | Buy Now |
|
Bristol Electronics | 28709 |
|
RFQ | ||
|
Bristol Electronics | 16835 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 223 | 4035 |
|
$0.0038 / $0.0225 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2870 ohm, SURFACE MOUNT, 0603 | 9500 |
|
$0.0045 / $0.0120 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2870 ohm, SURFACE MOUNT, 0603 | 3228 |
|
$0.0100 / $0.0300 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 2870 ohm, SURFACE MOUNT, 0603 | 13468 |
|
$0.0200 / $0.1500 | Buy Now |
DISTI #
RK73H1JTTD2871F
|
TTI | Thick Film Resistors - SMD 1/10watts 2.87Kohms pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0021 / $0.0026 | Buy Now |
Part Details for RK73H1JTTD2871F
RK73H1JTTD2871F CAD Models
RK73H1JTTD2871F Part Data Attributes
|
RK73H1JTTD2871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD2871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD2871F
This table gives cross-reference parts and alternative options found for RK73H1JTTD2871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD2871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06032K87FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD2871F vs CRCW06032K87FKEBC |
232270462872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD2871F vs 232270462872 |
CDF06032K871%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2871F vs CDF06032K871%100PPM/KNS |
232270482872 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTD2871F vs 232270482872 |
CDF06032K871%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2871F vs CDF06032K871%100PPM/KNP5 |
RC0603FR-072K87P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD2871F vs RC0603FR-072K87P |
D11AP1002K871%BN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD2871F vs D11AP1002K871%BN |
CDP06032K871%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD2871F vs CDP06032K871%100PPM/KNP10 |
MCWR06X2871FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTD2871F vs MCWR06X2871FTL |
CRS0603-10W-2871FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JTTD2871F vs CRS0603-10W-2871FT |