Part Details for RK73H1JTTD4020F by KOA Speer Electronics Inc
Overview of RK73H1JTTD4020F by KOA Speer Electronics Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD4020F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH0760
|
Newark | Res, 402R, 1%, 0.125W, 0603 Rohs Compliant: Yes |Koa RK73H1JTTD4020F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16220 |
|
$0.0080 / $0.0140 | Buy Now |
DISTI #
2019-RK73H1JTTD4020FCT-ND
|
DigiKey | RES 402 OHM 1% 1/8W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
135553 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD4020F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10WATTS 402OHMS 1% RoHS: Compliant | 160664 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
66935316
|
Verical | Res Thick Film 0603 402 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 55000 Package Multiple: 5000 Date Code: 2209 | Americas - 160000 |
|
$0.0018 / $0.0019 | Buy Now |
DISTI #
80942542
|
Verical | Res Thick Film 0603 402 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2414 | Americas - 10000 |
|
$0.0019 | Buy Now |
DISTI #
63402108
|
Verical | Res Thick Film 0603 402 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3252 Package Multiple: 1 Date Code: 2226 | Americas - 3252 |
|
$0.0020 | Buy Now |
|
Bristol Electronics | 16873 |
|
RFQ | ||
|
Bristol Electronics | 16179 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 0603 | 12943 |
|
$0.0875 / $0.5000 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 0603 | 7529 |
|
$0.0027 / $0.0270 | Buy Now |
Part Details for RK73H1JTTD4020F
RK73H1JTTD4020F CAD Models
RK73H1JTTD4020F Part Data Attributes
|
RK73H1JTTD4020F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD4020F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD4020F
This table gives cross-reference parts and alternative options found for RK73H1JTTD4020F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD4020F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTDD4020F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTD4020F vs RK73H1JGTDD4020F |
RM06FTN4020 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JTTD4020F vs RM06FTN4020 |
CR0603-10W-4020FPT | Fixed Resistor, 0.1W, 402ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | VENKEL LTD | RK73H1JTTD4020F vs CR0603-10W-4020FPT |
CR-03FL7402R | RES,SMT,THICK FILM,402 OHMS,75WV,1% +/-TOL,-100,100PPM TC,0603 CASE | Viking Technology | RK73H1JTTD4020F vs CR-03FL7402R |
CR16-4020FL | Fixed Resistor | ASJ Holdings Limited | RK73H1JTTD4020F vs CR16-4020FL |
CR0603TT100X402R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD4020F vs CR0603TT100X402R+/-1% |
NQ03WAF4020T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTD4020F vs NQ03WAF4020T5E |
AS03FTE4020 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H1JTTD4020F vs AS03FTE4020 |
RCG0603100402R1%EB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTD4020F vs RCG0603100402R1%EB |
CR-03FLB--402R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 402ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JTTD4020F vs CR-03FLB--402R |