Part Details for RK73H1JTTD7683F by KOA Speer Electronics Inc
Overview of RK73H1JTTD7683F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTD7683F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTD7683FCT-ND
|
DigiKey | RES 768K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7683 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTD7683F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 768Kohms 1% RoHS: Compliant | 32895 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06792383
|
Arrow Electronics | Res Thick Film 0603 768K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1705 Container: Cut Strips | Americas - 219 |
|
$0.0018 / $0.0040 | Buy Now |
|
Quest Components | 3963 |
|
$0.0030 / $0.0090 | Buy Now | |
DISTI #
RK73H1JTTD7683F
|
TTI | Thick Film Resistors - SMD 1/10watt 768Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 45000 In Stock |
|
$0.0029 / $0.0046 | Buy Now |
Part Details for RK73H1JTTD7683F
RK73H1JTTD7683F CAD Models
RK73H1JTTD7683F Part Data Attributes
|
RK73H1JTTD7683F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTD7683F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTD7683F
This table gives cross-reference parts and alternative options found for RK73H1JTTD7683F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTD7683F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X7683FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JTTD7683F vs WR06X7683FBL |
232270487684 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 768000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD7683F vs 232270487684 |
CR0603TT100X768K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JTTD7683F vs CR0603TT100X768K+/-1% |
CDP0603768K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD7683F vs CDP0603768K1%100PPM/KKS |
RMF06FT7683 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTD7683F vs RMF06FT7683 |
SR0603FR-13768KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTD7683F vs SR0603FR-13768KL |
RCA0603768KFKEAAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JTTD7683F vs RCA0603768KFKEAAP |
CDP0603768K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD7683F vs CDP0603768K1%100PPM/KKP5 |
CDP0603768K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 768000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTD7683F vs CDP0603768K1%100PPM/KKP10 |
BCTS000603-7683FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 768000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RK73H1JTTD7683F vs BCTS000603-7683FTP |