Part Details for RK73H1JTTDB1071F by KOA Speer Electronics Inc
Overview of RK73H1JTTDB1071F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTDB1071F
RK73H1JTTDB1071F CAD Models
RK73H1JTTDB1071F Part Data Attributes
|
RK73H1JTTDB1071F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDB1071F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTDB1071F
This table gives cross-reference parts and alternative options found for RK73H1JTTDB1071F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB1071F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR03PZPIFX1071 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTTDB1071F vs MCR03PZPIFX1071 |
0603WGF1071C5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB1071F vs 0603WGF1071C5E |
RCS1608F1071ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Samsung Electro-Mechanics | RK73H1JTTDB1071F vs RCS1608F1071ES |
0603WGF1071T1E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB1071F vs 0603WGF1071T1E |
RMCS1/161.07K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTDB1071F vs RMCS1/161.07K1%R |
RK73H1JXTDD1071F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDB1071F vs RK73H1JXTDD1071F |
9C06031A1071FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JTTDB1071F vs 9C06031A1071FKPF4 |
NMCT0603FT1K07 | RESISTOR, 0.1W, 1%, 100ppm, 1070ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JTTDB1071F vs NMCT0603FT1K07 |
RC0603F1071-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1070ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RK73H1JTTDB1071F vs RC0603F1071-07-T70 |
0603WGF1071T1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1070ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB1071F vs 0603WGF1071T1 |