Part Details for RK73H1JTTDB1303F by KOA Speer Electronics Inc
Overview of RK73H1JTTDB1303F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTDB1303F
RK73H1JTTDB1303F CAD Models
RK73H1JTTDB1303F Part Data Attributes
|
RK73H1JTTDB1303F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDB1303F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTDB1303F
This table gives cross-reference parts and alternative options found for RK73H1JTTDB1303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB1303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ03SAF1303T4E | Fixed Resistor, 0.1W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDB1303F vs HQ03SAF1303T4E |
AR0603FR-07130K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTDB1303F vs AR0603FR-07130K |
RMNW16K1303FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB1303F vs RMNW16K1303FB |
MC0063W06031130K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JTTDB1303F vs MC0063W06031130K |
CR16-1303FB | Fixed Resistor, 0.125W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JTTDB1303F vs CR16-1303FB |
FPF03FW-1303 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JTTDB1303F vs FPF03FW-1303 |
RMGW16K134FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB1303F vs RMGW16K134FB |
PWR06F1303TEX | Fixed Resistor, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JTTDB1303F vs PWR06F1303TEX |
NMCR0603FG130K | RES,SMT,THICK FILM,130K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JTTDB1303F vs NMCR0603FG130K |
RMC16K1303FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB1303F vs RMC16K1303FB |