Part Details for RK73H1JTTDB1602F by KOA Speer Electronics Inc
Overview of RK73H1JTTDB1602F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTDB1602F
RK73H1JTTDB1602F CAD Models
RK73H1JTTDB1602F Part Data Attributes:
|
RK73H1JTTDB1602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDB1602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTDB1602F
This table gives cross-reference parts and alternative options found for RK73H1JTTDB1602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDB1602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06FBN1602 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JTTDB1602F vs RM06FBN1602 |
RK73H1JLTPD1602F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTDB1602F vs RK73H1JLTPD1602F |
RMC1/16K163FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB1602F vs RMC1/16K163FTP |
RK73H1JXBK1602F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTDB1602F vs RK73H1JXBK1602F |
RMSW16K163FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDB1602F vs RMSW16K163FB |
RK73H1JGTDB1602F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTDB1602F vs RK73H1JGTDB1602F |
RMS06FT163 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JTTDB1602F vs RMS06FT163 |
WR06X1602FDLV | Fixed Resistor, 0.1W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RK73H1JTTDB1602F vs WR06X1602FDLV |
RC1608F163GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RK73H1JTTDB1602F vs RC1608F163GS |
RK73H1JXTP1602F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTDB1602F vs RK73H1JXTP1602F |