Part Details for RK73H1JTTDD1822F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD1822F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD1822F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTDD1822FCT-ND
|
DigiKey | RES 18.2K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9966 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTDD1822F
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watts 18.2Kohms RoHS: Compliant | 24085 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
RK73H1JTTDD1822F
|
TTI | Thick Film Resistors - SMD 1/10watts 18.2Kohms pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0029 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 RoHS: Compliant | Europe - 10000 |
|
RFQ |
Part Details for RK73H1JTTDD1822F
RK73H1JTTDD1822F CAD Models
RK73H1JTTDD1822F Part Data Attributes
|
RK73H1JTTDD1822F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD1822F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD1822F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD1822F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD1822F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K1822FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDD1822F vs RMC16K1822FTP |
0603WAF1822T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDD1822F vs 0603WAF1822T5E |
RTT031822FBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTDD1822F vs RTT031822FBA |
CR0603FA1822G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JTTDD1822F vs CR0603FA1822G |
WF06P1822FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JTTDD1822F vs WF06P1822FTLV |
CDP060318K21%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD1822F vs CDP060318K21%100PPM/KKP10 |
CDP060318K21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JTTDD1822F vs CDP060318K21%100PPM/KNP20 |
RTT031822FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTDD1822F vs RTT031822FP2 |
RTT031822FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JTTDD1822F vs RTT031822FP3 |
CR16-1822-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JTTDD1822F vs CR16-1822-FL |