Part Details for RK73H1JTTDD2152F by KOA Speer Electronics Inc
Overview of RK73H1JTTDD2152F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1JTTDD2152F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1JTTDD2152FCT-ND
|
DigiKey | RES 21.5K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9500 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
660-RK73H1JTTDD2152F
|
Mouser Electronics | Thick Film Resistors - SMD 21.5K OHM 1% RoHS: Compliant | 57288 |
|
$0.0030 / $0.1000 | Buy Now |
|
ComSIT USA | THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ |
Part Details for RK73H1JTTDD2152F
RK73H1JTTDD2152F CAD Models
RK73H1JTTDD2152F Part Data Attributes
|
RK73H1JTTDD2152F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD2152F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD2152F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD2152F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD2152F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K2152FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JTTDD2152F vs RMC16K2152FTP |
CRCW060321K5FKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JTTDD2152F vs CRCW060321K5FKEC |
RC0603FR-1021K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTDD2152F vs RC0603FR-1021K5L |
CR0603TT100X21.5K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JTTDD2152F vs CR0603TT100X21.5K+-1% |
RK73H1JRTTDD2152F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1JTTDD2152F vs RK73H1JRTTDD2152F |
CQ03WAF2152T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JTTDD2152F vs CQ03WAF2152T5E |
CR0603-16W-2152FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 21500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JTTDD2152F vs CR0603-16W-2152FPT |
ERJ3EKF2152V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTDD2152F vs ERJ3EKF2152V |
ERJS03F2152V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JTTDD2152F vs ERJS03F2152V |
CRCW060321K5FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JTTDD2152F vs CRCW060321K5FKTB |