Part Details for RK73H1JTTDD24R9F by KOA Speer Electronics Inc
Results Overview of RK73H1JTTDD24R9F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1JTTDD24R9F Information
RK73H1JTTDD24R9F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H1JTTDD24R9F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 60000 |
|
RFQ |
US Tariff Estimator: RK73H1JTTDD24R9F by KOA Speer Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RK73H1JTTDD24R9F
RK73H1JTTDD24R9F CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RK73H1JTTDD24R9F Part Data Attributes
|
|
RK73H1JTTDD24R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTDD24R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Schedule B Code | 8533.21.00.45 | |
| CAGE Code | 59124, SFA07 | |
| UNSPSC | 32121609 | |
| Samacsys Description | Thick Film Resistors - Smd 24.9 Ohm 1% | |
| Samacsys Modified On | 2023-03-07 10:55:47 | |
| Total Weight | 2.14 | |
| Category CO2 Kg | 4.54 | |
| CO2 | 9.72 | |
| Compliance Temperature Grade | Military: -55c To +155c | |
| EU RoHS Version | Rohs 2 (2015/863/Eu) | |
| EU RoHS Exemptions | 7(C)-I | |
| Candidate List Date | 2025-06-25 | |
| CAS Accounted for Wt | 98 | |
| CA Prop 65 Presence | Yes | |
| CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
| EFUP | 10 | |
| Conflict Mineral Status | Drc Conflict Free | |
| Conflict Mineral Status Source | Cmrt V6.50 | |
| Qualifications | Aec-Q200 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.125 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 24.9 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 75 V |
Alternate Parts for RK73H1JTTDD24R9F
This table gives cross-reference parts and alternative options found for RK73H1JTTDD24R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTDD24R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR06X24R9FGLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTDD24R9F vs SR06X24R9FGLA |
| CRA0603T100X24.9R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTDD24R9F vs CRA0603T100X24.9R+/-1% |
| HFWF03FT-24R9-S | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTDD24R9F vs HFWF03FT-24R9-S |
| 232270482499L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTDD24R9F vs 232270482499L |
| NRC-AS06F24R9TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | RK73H1JTTDD24R9F vs NRC-AS06F24R9TRF |
| SR06X24R9FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTDD24R9F vs SR06X24R9FBL |
| RTT0324R9FBA | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | RK73H1JTTDD24R9F vs RTT0324R9FBA |
| 232270462499L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JTTDD24R9F vs 232270462499L |
| CR-03FL7--24R9AC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTDD24R9F vs CR-03FL7--24R9AC |
| HASG03FTEX24R9A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JTTDD24R9F vs HASG03FTEX24R9A |
RK73H1JTTDD24R9F Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for RK73H1JTTDD24R9F is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, the RK73H1JTTDD24R9F is a thin-film resistor designed for high-frequency applications up to 1 GHz, making it suitable for RF and microwave circuits.
-
The power rating of the RK73H1JTTDD24R9F at 70°C is 0.25W. However, it's essential to derate the power according to the operating temperature to ensure reliable operation.
-
The RK73H1JTTDD24R9F has a moisture sensitivity level (MSL) of 1, which means it can withstand normal humidity levels. However, it's recommended to follow proper storage and handling procedures to prevent moisture absorption.
-
Yes, the RK73H1JTTDD24R9F is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.