Part Details for RK73H1JTTPD1200F by KOA Speer Electronics Inc
Overview of RK73H1JTTPD1200F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTPD1200F
RK73H1JTTPD1200F CAD Models
RK73H1JTTPD1200F Part Data Attributes
|
RK73H1JTTPD1200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTPD1200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTPD1200F
This table gives cross-reference parts and alternative options found for RK73H1JTTPD1200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTPD1200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0.063W06031%120R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JTTPD1200F vs MC0.063W06031%120R |
RK73H1JTTPD1200F | RES,SMT,THICK FILM,120 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RK73H1JTTPD1200F vs RK73H1JTTPD1200F |
RK73H1JXTP1200F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTPD1200F vs RK73H1JXTP1200F |
9C06031A1200FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JTTPD1200F vs 9C06031A1200FKPF3 |
RCS1608F121CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JTTPD1200F vs RCS1608F121CS |
RC0603FR-10120R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTPD1200F vs RC0603FR-10120R |
WF06P1200FTL | Fixed Resistor, 0.125W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JTTPD1200F vs WF06P1200FTL |
NMCT0603FG120R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SEI Stackpole Electronics Inc | RK73H1JTTPD1200F vs NMCT0603FG120R |
MCR03EZPFX1200 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTTPD1200F vs MCR03EZPFX1200 |
CRS0603AFX-1200ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTPD1200F vs CRS0603AFX-1200ELF |