Part Details for RK73H1JTTPD1500F by KOA Speer Electronics Inc
Overview of RK73H1JTTPD1500F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTPD1500F
RK73H1JTTPD1500F CAD Models
RK73H1JTTPD1500F Part Data Attributes
|
RK73H1JTTPD1500F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTPD1500F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTPD1500F
This table gives cross-reference parts and alternative options found for RK73H1JTTPD1500F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTPD1500F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270411501 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTPD1500F vs 232270411501 |
CR0603AFX-1500ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTPD1500F vs CR0603AFX-1500ELF |
FPF03FV-1500 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JTTPD1500F vs FPF03FV-1500 |
RC0603FR-13150R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JTTPD1500F vs RC0603FR-13150R |
CHP0603100PPM1501%W0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JTTPD1500F vs CHP0603100PPM1501%W0131E4 |
CR16TR151F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JTTPD1500F vs CR16TR151F |
FCF03FV-18A-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JTTPD1500F vs FCF03FV-18A-W |
RK73H1JLTPD1500F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTPD1500F vs RK73H1JLTPD1500F |
FPF03FW-1500 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JTTPD1500F vs FPF03FW-1500 |
RMC06031501%N | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TY-OHM Electronic Works Co Ltd | RK73H1JTTPD1500F vs RMC06031501%N |