Part Details for RK73H1JTTPD4701F by KOA Speer Electronics Inc
Overview of RK73H1JTTPD4701F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JTTPD4701F
RK73H1JTTPD4701F CAD Models
RK73H1JTTPD4701F Part Data Attributes
|
RK73H1JTTPD4701F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JTTPD4701F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JTTPD4701F
This table gives cross-reference parts and alternative options found for RK73H1JTTPD4701F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JTTPD4701F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603AFX-4701ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JTTPD4701F vs CRS0603AFX-4701ELF |
MCR03PZPIFX4701 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTTPD4701F vs MCR03PZPIFX4701 |
RK73H1JXTDD4701F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JTTPD4701F vs RK73H1JXTDD4701F |
MCR03EZPFX4701 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTTPD4701F vs MCR03EZPFX4701 |
AR0603FR-074K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JTTPD4701F vs AR0603FR-074K7L |
RK73H1JTTDB4701F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JTTPD4701F vs RK73H1JTTDB4701F |
FPS03FW-472 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JTTPD4701F vs FPS03FW-472 |
MC0603WGF4701T5E-TC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JTTPD4701F vs MC0603WGF4701T5E-TC |
MCR03MZPFX4701 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JTTPD4701F vs MCR03MZPFX4701 |
PWR03FTEX4701 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H1JTTPD4701F vs PWR03FTEX4701 |