Part Details for RK73H1JXBK6982F by KOA Speer Electronics Inc
Overview of RK73H1JXBK6982F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXBK6982F
RK73H1JXBK6982F CAD Models
RK73H1JXBK6982F Part Data Attributes:
|
RK73H1JXBK6982F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXBK6982F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXBK6982F
This table gives cross-reference parts and alternative options found for RK73H1JXBK6982F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXBK6982F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0603FG69K8 | RES,SMT,THICK FILM,69.8K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JXBK6982F vs NMCR0603FG69K8 |
9C06031A6982FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXBK6982F vs 9C06031A6982FKHFT |
AR0603FR-0769K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JXBK6982F vs AR0603FR-0769K8 |
CR16-6982FV | Fixed Resistor, 0.125W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JXBK6982F vs CR16-6982FV |
HQ03WGF6982TEE | Fixed Resistor, 0.0625W, 69800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXBK6982F vs HQ03WGF6982TEE |
FCF03FT-6982 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXBK6982F vs FCF03FT-6982 |
RK73H1JXTD6982F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXBK6982F vs RK73H1JXTD6982F |
RC0603FR-0769K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H1JXBK6982F vs RC0603FR-0769K8 |
CR0603-16W-6982FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JXBK6982F vs CR0603-16W-6982FSNT |
RC0603FRF1369K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 69800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXBK6982F vs RC0603FRF1369K8 |