Part Details for RK73H1JXTD2432F by KOA Speer Electronics Inc
Overview of RK73H1JXTD2432F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTD2432F
RK73H1JXTD2432F CAD Models
RK73H1JXTD2432F Part Data Attributes
|
RK73H1JXTD2432F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTD2432F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTD2432F
This table gives cross-reference parts and alternative options found for RK73H1JXTD2432F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTD2432F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTDB2432F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTD2432F vs RK73H1JTTDB2432F |
MC0603L6F2432SE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | SPC Multicomp | RK73H1JXTD2432F vs MC0603L6F2432SE |
HQ03WGF2432T5E | Fixed Resistor, 0.0625W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD2432F vs HQ03WGF2432T5E |
FWF03FV-2432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTD2432F vs FWF03FV-2432 |
RM06FLN2432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | RK73H1JXTD2432F vs RM06FLN2432 |
NMCR0603FJ24K3 | RES,SMT,THICK FILM,24.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JXTD2432F vs NMCR0603FJ24K3 |
0603SAF2432T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD2432F vs 0603SAF2432T1E |
FCF03FT-2432 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTD2432F vs FCF03FT-2432 |
PWR06F2432TEX | Fixed Resistor, 0.1W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JXTD2432F vs PWR06F2432TEX |
9C06031A2432FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JXTD2432F vs 9C06031A2432FKPFT |