Part Details for RK73H1JXTD4642F by KOA Speer Electronics Inc
Overview of RK73H1JXTD4642F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTD4642F
RK73H1JXTD4642F CAD Models
RK73H1JXTD4642F Part Data Attributes
|
RK73H1JXTD4642F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTD4642F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTD4642F
This table gives cross-reference parts and alternative options found for RK73H1JXTD4642F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTD4642F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603AFX-4642ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JXTD4642F vs CRS0603AFX-4642ELF |
CAS06F4642CT | Fixed Resistor, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JXTD4642F vs CAS06F4642CT |
NMCR0603FT46K4 | RES,SMT,THICK FILM,46.4K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | SEI Stackpole Electronics Inc | RK73H1JXTD4642F vs NMCR0603FT46K4 |
9C06031A4642FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXTD4642F vs 9C06031A4642FKHFT |
HQ03WGF4642T4E | Fixed Resistor, 0.0625W, 46400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD4642F vs HQ03WGF4642T4E |
FPF03FW-4642 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTD4642F vs FPF03FW-4642 |
RK73H1JRTTPD4642F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTD4642F vs RK73H1JRTTPD4642F |
CTTKFR0603FTE4642 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Central Technologies | RK73H1JXTD4642F vs CTTKFR0603FTE4642 |
HQ03WGF4642TEE | Fixed Resistor, 0.0625W, 46400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JXTD4642F vs HQ03WGF4642TEE |
FCF03FT-4642 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTD4642F vs FCF03FT-4642 |