Part Details for RK73H1JXTD4701F by KOA Speer Electronics Inc
Overview of RK73H1JXTD4701F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTD4701F
RK73H1JXTD4701F CAD Models
RK73H1JXTD4701F Part Data Attributes
|
RK73H1JXTD4701F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTD4701F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTD4701F
This table gives cross-reference parts and alternative options found for RK73H1JXTD4701F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTD4701F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0603AFX-4701ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JXTD4701F vs CRS0603AFX-4701ELF |
9C06031A4701FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JXTD4701F vs 9C06031A4701FKPFT |
RK73H1JLTPD4701F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTD4701F vs RK73H1JLTPD4701F |
9C06031A4701FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JXTD4701F vs 9C06031A4701FKPF4 |
MC0.063W06031%4K7 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 4700ohm, SURFACE MOUNT, 0603, CHIP | SPC Multicomp | RK73H1JXTD4701F vs MC0.063W06031%4K7 |
PWR06F4701TEX | Fixed Resistor, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | RK73H1JXTD4701F vs PWR06F4701TEX |
CRG0603-Q-4701FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JXTD4701F vs CRG0603-Q-4701FT |
CR16TR472F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JXTD4701F vs CR16TR472F |
CR0603AFX-4701ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JXTD4701F vs CR0603AFX-4701ELF |
NRCW06F4701TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JXTD4701F vs NRCW06F4701TRF |