Part Details for RK73H1JXTD47R0F by KOA Speer Electronics Inc
Overview of RK73H1JXTD47R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTD47R0F
RK73H1JXTD47R0F CAD Models
RK73H1JXTD47R0F Part Data Attributes:
|
RK73H1JXTD47R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTD47R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTD47R0F
This table gives cross-reference parts and alternative options found for RK73H1JXTD47R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTD47R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16K470FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTD47R0F vs RGC1/16K470FTP |
CR0603AFX-47R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JXTD47R0F vs CR0603AFX-47R0ELF |
SFR03EZPF47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JXTD47R0F vs SFR03EZPF47R0 |
FPS03FW-470 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTD47R0F vs FPS03FW-470 |
RK73H1JTTPD47R0F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTD47R0F vs RK73H1JTTPD47R0F |
CRS0603AFX-47R0ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JXTD47R0F vs CRS0603AFX-47R0ELF |
WR06X47R0FDLV | Fixed Resistor, 0.1W, 47ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Walsin Technology Corporation | RK73H1JXTD47R0F vs WR06X47R0FDLV |
RC1608F470GS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Samsung Electro-Mechanics | RK73H1JXTD47R0F vs RC1608F470GS |
9C06031A47R0FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXTD47R0F vs 9C06031A47R0FKHFT |
AR0603FR-0747R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JXTD47R0F vs AR0603FR-0747R |