Part Details for RK73H1JXTDD6190F by KOA Speer Electronics Inc
Overview of RK73H1JXTDD6190F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTDD6190F
RK73H1JXTDD6190F CAD Models
RK73H1JXTDD6190F Part Data Attributes
|
RK73H1JXTDD6190F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTDD6190F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTDD6190F
This table gives cross-reference parts and alternative options found for RK73H1JXTDD6190F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTDD6190F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT0603FT619R | RESISTOR, 0.1W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JXTDD6190F vs NMCT0603FT619R |
RK73H1JRTTDB6190F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTDD6190F vs RK73H1JRTTDB6190F |
RC0603FRF07619R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXTDD6190F vs RC0603FRF07619R |
RMNW16K6190FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTDD6190F vs RMNW16K6190FTP |
HCHP0603100PPM6191%WR0151E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JXTDD6190F vs HCHP0603100PPM6191%WR0151E4 |
RC0603F6190-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RK73H1JXTDD6190F vs RC0603F6190-07-T70 |
CR166190FB | RESISTOR, 0.1W, 1%, 100ppm, 619ohm, SURFACE MOUNT, 0603, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1JXTDD6190F vs CR166190FB |
RK73H1JXTD6190F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JXTDD6190F vs RK73H1JXTD6190F |
RK73H1JLTPD6190F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTDD6190F vs RK73H1JLTPD6190F |
232270416191L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 619ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JXTDD6190F vs 232270416191L |