Part Details for RK73H1JXTP28R0D by KOA Speer Electronics Inc
Overview of RK73H1JXTP28R0D by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTP28R0D
RK73H1JXTP28R0D CAD Models
RK73H1JXTP28R0D Part Data Attributes
|
RK73H1JXTP28R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTP28R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTP28R0D
This table gives cross-reference parts and alternative options found for RK73H1JXTP28R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTP28R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR3GTD28R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JXTP28R0D vs TSR3GTD28R0V |
CR16TR28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | RK73H1JXTP28R0D vs CR16TR28R0D |
HCHP0603K28R0DG151 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JXTP28R0D vs HCHP0603K28R0DG151 |
WF06H28R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JXTP28R0D vs WF06H28R0DTL |
RCS1608D28R0CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JXTP28R0D vs RCS1608D28R0CS |
RK73H1JLTPD28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTP28R0D vs RK73H1JLTPD28R0D |
RK73H1JLTDB28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTP28R0D vs RK73H1JLTDB28R0D |
RCS1608D28R0ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JXTP28R0D vs RCS1608D28R0ES |
RK73H1JGTDB28R0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTP28R0D vs RK73H1JGTDB28R0D |
RGC1/16K28R0DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 28ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTP28R0D vs RGC1/16K28R0DB |