Part Details for RK73H1JXTP8251F by KOA Speer Electronics Inc
Overview of RK73H1JXTP8251F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JXTP8251F
RK73H1JXTP8251F CAD Models
RK73H1JXTP8251F Part Data Attributes:
|
RK73H1JXTP8251F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JXTP8251F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JXTP8251F
This table gives cross-reference parts and alternative options found for RK73H1JXTP8251F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JXTP8251F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1608F8251CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RK73H1JXTP8251F vs RCS1608F8251CS |
RK73H1JTTPD8251F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RK73H1JXTP8251F vs RK73H1JTTPD8251F |
9C06031A8251FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | YAGEO Corporation | RK73H1JXTP8251F vs 9C06031A8251FKPF3 |
RMNW16K8251FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTP8251F vs RMNW16K8251FB |
FCF03FV-8251 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTP8251F vs FCF03FV-8251 |
TSR3GF8251V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | RK73H1JXTP8251F vs TSR3GF8251V |
FCF03FS-89B-W | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | RK73H1JXTP8251F vs FCF03FS-89B-W |
RMGW16K8251FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JXTP8251F vs RMGW16K8251FTP |
9C06031A8251FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JXTP8251F vs 9C06031A8251FKHFT |
RMC-068251FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RK73H1JXTP8251F vs RMC-068251FB |