Part Details for RK73H2AGBK1622F by KOA Speer Electronics Inc
Overview of RK73H2AGBK1622F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGBK1622F
RK73H2AGBK1622F CAD Models
RK73H2AGBK1622F Part Data Attributes
|
RK73H2AGBK1622F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGBK1622F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGBK1622F
This table gives cross-reference parts and alternative options found for RK73H2AGBK1622F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGBK1622F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08P1622FTL | Fixed Resistor, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AGBK1622F vs WF08P1622FTL |
CR20-1622FV | Fixed Resistor, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AGBK1622F vs CR20-1622FV |
RAF05K1622FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGBK1622F vs RAF05K1622FBL |
CR20-1622FB | Fixed Resistor, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AGBK1622F vs CR20-1622FB |
RAF05K1622FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGBK1622F vs RAF05K1622FB |
CR-05FPF--16K2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AGBK1622F vs CR-05FPF--16K2 |
CR0805F16K2P050.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AGBK1622F vs CR0805F16K2P050.25W |
CRM0805AFX-1622ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2AGBK1622F vs CRM0805AFX-1622ELF |
AC0805FR-3W16K2L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGBK1622F vs AC0805FR-3W16K2L |
WF08P1622FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AGBK1622F vs WF08P1622FTLV |