Part Details for RK73H2AGBK5620F by KOA Speer Electronics Inc
Overview of RK73H2AGBK5620F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGBK5620F
RK73H2AGBK5620F CAD Models
RK73H2AGBK5620F Part Data Attributes
|
RK73H2AGBK5620F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGBK5620F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGBK5620F
This table gives cross-reference parts and alternative options found for RK73H2AGBK5620F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGBK5620F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMP10R-562R-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2AGBK5620F vs RMP10R-562R-F |
MR08X5620FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AGBK5620F vs MR08X5620FBL |
RAF05K5620FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGBK5620F vs RAF05K5620FTL |
CR205620FB | Fixed Resistor, 0.125W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AGBK5620F vs CR205620FB |
RK73H2ARTTD5620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AGBK5620F vs RK73H2ARTTD5620F |
RK73H2AGTED5620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK5620F vs RK73H2AGTED5620F |
RAF05K5620FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGBK5620F vs RAF05K5620FCL |
CR-05FPD--562R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AGBK5620F vs CR-05FPD--562R |
MR08X5620FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AGBK5620F vs MR08X5620FTL |
RMCP0805FG562R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 562ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AGBK5620F vs RMCP0805FG562R |