Part Details for RK73H2AGBK6800F by KOA Speer Electronics Inc
Overview of RK73H2AGBK6800F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGBK6800F
RK73H2AGBK6800F CAD Models
RK73H2AGBK6800F Part Data Attributes
|
RK73H2AGBK6800F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGBK6800F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGBK6800F
This table gives cross-reference parts and alternative options found for RK73H2AGBK6800F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGBK6800F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS05FW-6800 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGBK6800F vs FPS05FW-6800 |
RMCS0805FT680R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AGBK6800F vs RMCS0805FT680R-HP |
WF08P6800FTL | Fixed Resistor, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AGBK6800F vs WF08P6800FTL |
RAF05K681FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2AGBK6800F vs RAF05K681FT |
RMH10FT6800 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2AGBK6800F vs RMH10FT6800 |
CPW21-6800-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2AGBK6800F vs CPW21-6800-FL |
FPS05FT-6800 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGBK6800F vs FPS05FT-6800 |
MR08X6800FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AGBK6800F vs MR08X6800FTL |
RK73H2ARTTP6800F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AGBK6800F vs RK73H2ARTTP6800F |
TFP0805R6800FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 680ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2AGBK6800F vs TFP0805R6800FA-T5 |