Part Details for RK73H2AGTDB1201F by KOA Speer Electronics Inc
Overview of RK73H2AGTDB1201F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTDB1201F
RK73H2AGTDB1201F CAD Models
RK73H2AGTDB1201F Part Data Attributes
|
RK73H2AGTDB1201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTDB1201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTDB1201F
This table gives cross-reference parts and alternative options found for RK73H2AGTDB1201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTDB1201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0805FR-071K2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AGTDB1201F vs AR0805FR-071K2 |
CRCW08051K20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AGTDB1201F vs CRCW08051K20FKEBC |
CR-05FL7---1K2- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RK73H2AGTDB1201F vs CR-05FL7---1K2- |
CR21-1201-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2AGTDB1201F vs CR21-1201-FY |
RTT051201FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AGTDB1201F vs RTT051201FP3 |
CRCW08051K20FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2AGTDB1201F vs CRCW08051K20FKTABC |
CR101201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2AGTDB1201F vs CR101201F |
RTT051201FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AGTDB1201F vs RTT051201FP4 |
WR08X1201FTLJ | Fixed Resistor, 0.125W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AGTDB1201F vs WR08X1201FTLJ |
9C08052A1201FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | RK73H2AGTDB1201F vs 9C08052A1201FKPF3 |