Part Details for RK73H2AGTDB4530F by KOA Speer Electronics Inc
Overview of RK73H2AGTDB4530F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTDB4530F
RK73H2AGTDB4530F CAD Models
RK73H2AGTDB4530F Part Data Attributes
|
RK73H2AGTDB4530F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTDB4530F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTDB4530F
This table gives cross-reference parts and alternative options found for RK73H2AGTDB4530F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTDB4530F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A4530FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTDB4530F vs 9C08052A4530FKHFT |
CR0805F453RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AGTDB4530F vs CR0805F453RD50 |
WCR0805LF-4530-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2AGTDB4530F vs WCR0805LF-4530-F-P-LT |
TSR6GF4530V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2AGTDB4530F vs TSR6GF4530V |
RMEF0805FT453R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AGTDB4530F vs RMEF0805FT453R |
RTT054530FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AGTDB4530F vs RTT054530FBA |
FWF05FW-4530 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGTDB4530F vs FWF05FW-4530 |
FCF05FS-4530-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGTDB4530F vs FCF05FS-4530-W |
RM10F4530CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AGTDB4530F vs RM10F4530CTDK |
9C08052A4530FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 453ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2AGTDB4530F vs 9C08052A4530FKPF3 |