Part Details for RK73H2AGTDB4700F by KOA Speer Electronics Inc
Overview of RK73H2AGTDB4700F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTDB4700F
RK73H2AGTDB4700F CAD Models
RK73H2AGTDB4700F Part Data Attributes:
|
RK73H2AGTDB4700F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTDB4700F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTDB4700F
This table gives cross-reference parts and alternative options found for RK73H2AGTDB4700F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTDB4700F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW20K471FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RK73H2AGTDB4700F vs RMNW20K471FTP |
RCG0805470RFKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AGTDB4700F vs RCG0805470RFKEB |
RTT054700FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AGTDB4700F vs RTT054700FP3 |
RK73H2ALTDB4700F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTDB4700F vs RK73H2ALTDB4700F |
CR0805-10W-4700FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AGTDB4700F vs CR0805-10W-4700FPT |
CR21TR471F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2AGTDB4700F vs CR21TR471F |
RMS10FT471 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2AGTDB4700F vs RMS10FT471 |
RC2012F471AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RK73H2AGTDB4700F vs RC2012F471AS |
CRCW0805470RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AGTDB4700F vs CRCW0805470RFKEBC |
CR0805AFX-4700ELF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2AGTDB4700F vs CR0805AFX-4700ELF |