Part Details for RK73H2AGTEB5103F by KOA Speer Electronics Inc
Overview of RK73H2AGTEB5103F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTEB5103F
RK73H2AGTEB5103F CAD Models
RK73H2AGTEB5103F Part Data Attributes
|
RK73H2AGTEB5103F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTEB5103F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTEB5103F
This table gives cross-reference parts and alternative options found for RK73H2AGTEB5103F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTEB5103F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTED5103F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTEB5103F vs RK73H2AXTED5103F |
PWR10F5103TEW | Fixed Resistor, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AGTEB5103F vs PWR10F5103TEW |
WR08X5103FGLJ | Fixed Resistor, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AGTEB5103F vs WR08X5103FGLJ |
CR0805-10W-5103FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AGTEB5103F vs CR0805-10W-5103FPT |
CRCW0805510KFKTI | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AGTEB5103F vs CRCW0805510KFKTI |
CR105103F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2AGTEB5103F vs CR105103F |
RMEF0805FT510K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AGTEB5103F vs RMEF0805FT510K |
RK73H2AXTE5103F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTEB5103F vs RK73H2AXTE5103F |
CR-05FL7--510K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | RK73H2AGTEB5103F vs CR-05FL7--510K- |
RMC1/10K5103FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 510000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AGTEB5103F vs RMC1/10K5103FBA |