Part Details for RK73H2AGTEB9101F by KOA Speer Electronics Inc
Overview of RK73H2AGTEB9101F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTEB9101F
RK73H2AGTEB9101F CAD Models
RK73H2AGTEB9101F Part Data Attributes
|
RK73H2AGTEB9101F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTEB9101F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTEB9101F
This table gives cross-reference parts and alternative options found for RK73H2AGTEB9101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTEB9101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1208058B9101FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2AGTEB9101F vs D1208058B9101FP5 |
BCTS000805-9101FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2AGTEB9101F vs BCTS000805-9101FTP |
CRCW08059K10FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AGTEB9101F vs CRCW08059K10FKEBC |
9C08052A9101FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AGTEB9101F vs 9C08052A9101FKPF3 |
232273489102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTEB9101F vs 232273489102 |
RM10FBN9101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | RK73H2AGTEB9101F vs RM10FBN9101 |
RMC1/10K9101FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AGTEB9101F vs RMC1/10K9101FBA |
RK73H2ALTEB9101F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTEB9101F vs RK73H2ALTEB9101F |
RMEF0805FT9K10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AGTEB9101F vs RMEF0805FT9K10 |
CR109101F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2AGTEB9101F vs CR109101F |