Part Details for RK73H2AGTPD1870F by KOA Speer Electronics Inc
Overview of RK73H2AGTPD1870F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTPD1870F
RK73H2AGTPD1870F CAD Models
RK73H2AGTPD1870F Part Data Attributes
|
RK73H2AGTPD1870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTPD1870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTPD1870F
This table gives cross-reference parts and alternative options found for RK73H2AGTPD1870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTPD1870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F187RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AGTPD1870F vs CR0805F187RD50 |
NRCS10F1870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2AGTPD1870F vs NRCS10F1870TRF |
RTT051870FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AGTPD1870F vs RTT051870FP3 |
CDF0805187R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AGTPD1870F vs CDF0805187R1%100PPM/KNP20 |
FCF05FV-1870-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGTPD1870F vs FCF05FV-1870-W |
232273481871 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTPD1870F vs 232273481871 |
MC0805-1870-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AGTPD1870F vs MC0805-1870-FTQ |
RK73H2ALTPD1870F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTPD1870F vs RK73H2ALTPD1870F |
RMEF0805FT187R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AGTPD1870F vs RMEF0805FT187R |
FCF05FW-1870 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 187ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AGTPD1870F vs FCF05FW-1870 |