Part Details for RK73H2AGTPD5901F by KOA Speer Electronics Inc
Overview of RK73H2AGTPD5901F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTPD5901F
RK73H2AGTPD5901F CAD Models
RK73H2AGTPD5901F Part Data Attributes
|
RK73H2AGTPD5901F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTPD5901F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTPD5901F
This table gives cross-reference parts and alternative options found for RK73H2AGTPD5901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTPD5901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0805FB5K90 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AGTPD5901F vs RMCF0805FB5K90 |
PWR10F5901TEW | Fixed Resistor, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AGTPD5901F vs PWR10F5901TEW |
WCR0805LF-5901-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2AGTPD5901F vs WCR0805LF-5901-F-P-LT |
RTT055901FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AGTPD5901F vs RTT055901FTP |
MC0805-5901-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | RCD Components Inc | RK73H2AGTPD5901F vs MC0805-5901-FTQ |
WR08X5901FQLJ | Fixed Resistor, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AGTPD5901F vs WR08X5901FQLJ |
MC0805-5901-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AGTPD5901F vs MC0805-5901-FBQ |
CTTKFR0805FTE5901 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2AGTPD5901F vs CTTKFR0805FTE5901 |
TFA0805R5901F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2AGTPD5901F vs TFA0805R5901F-T5 |
RK73H2ARTTEB5901F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTPD5901F vs RK73H2ARTTEB5901F |