Part Details for RK73H2AGTPD6201F by KOA Speer Electronics Inc
Overview of RK73H2AGTPD6201F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AGTPD6201F
RK73H2AGTPD6201F CAD Models
RK73H2AGTPD6201F Part Data Attributes:
|
RK73H2AGTPD6201F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AGTPD6201F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AGTPD6201F
This table gives cross-reference parts and alternative options found for RK73H2AGTPD6201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AGTPD6201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C08052A6201FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AGTPD6201F vs 9C08052A6201FKPF4 |
9C08052A6201FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2AGTPD6201F vs 9C08052A6201FKPF3 |
RK73H2ARTTDB6201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTPD6201F vs RK73H2ARTTDB6201F |
CRCW08056K20FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AGTPD6201F vs CRCW08056K20FKEBC |
RC0805FR-136K2P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AGTPD6201F vs RC0805FR-136K2P |
CR0805-8W-6201FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2AGTPD6201F vs CR0805-8W-6201FT |
RMC1/10K6201FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AGTPD6201F vs RMC1/10K6201FBA |
MCPWR05FTEW6201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RK73H2AGTPD6201F vs MCPWR05FTEW6201 |
BCTS000805-6201FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2AGTPD6201F vs BCTS000805-6201FTP |
RK73H2ATTDB6201F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6200ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AGTPD6201F vs RK73H2ATTDB6201F |