Part Details for RK73H2ALTDB23R7F by KOA Speer Electronics Inc
Overview of RK73H2ALTDB23R7F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTDB23R7F
RK73H2ALTDB23R7F CAD Models
RK73H2ALTDB23R7F Part Data Attributes
|
RK73H2ALTDB23R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTDB23R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTDB23R7F
This table gives cross-reference parts and alternative options found for RK73H2ALTDB23R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB23R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805FT23R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ALTDB23R7F vs RMEF0805FT23R7 |
RM10F23R7CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ALTDB23R7F vs RM10F23R7CTDK |
RC0805FR-0723R7P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTDB23R7F vs RC0805FR-0723R7P |
CR0805-10W-23R7FPT | Fixed Resistor, 0.1W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ALTDB23R7F vs CR0805-10W-23R7FPT |
TSR6GF23R7V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2ALTDB23R7F vs TSR6GF23R7V |
CRCW080523R7FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ALTDB23R7F vs CRCW080523R7FKEAC |
TFA0805R23R7F-T5 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ALTDB23R7F vs TFA0805R23R7F-T5 |
9C08052A23R7FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RK73H2ALTDB23R7F vs 9C08052A23R7FKPF3 |
RC0805F23R7-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 23.7ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RK73H2ALTDB23R7F vs RC0805F23R7-07-T70 |
NMCR0805FT23R7 | RES,SMT,THICK FILM,23.7 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ALTDB23R7F vs NMCR0805FT23R7 |