Part Details for RK73H2ALTDB2670F by KOA Speer Electronics Inc
Overview of RK73H2ALTDB2670F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTDB2670F
RK73H2ALTDB2670F CAD Models
RK73H2ALTDB2670F Part Data Attributes:
|
RK73H2ALTDB2670F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTDB2670F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTDB2670F
This table gives cross-reference parts and alternative options found for RK73H2ALTDB2670F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB2670F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232273482671 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTDB2670F vs 232273482671 |
RK73H2ARTTEB2670F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTDB2670F vs RK73H2ARTTEB2670F |
MC0805-2670-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ALTDB2670F vs MC0805-2670-FT |
RK73H2ATTDB2670F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTDB2670F vs RK73H2ATTDB2670F |
RTT052670FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ALTDB2670F vs RTT052670FP3 |
RK73H2AXTED2670F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTDB2670F vs RK73H2AXTED2670F |
RK73H2ALTEB2670F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTDB2670F vs RK73H2ALTEB2670F |
RMF10FT2670 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ALTDB2670F vs RMF10FT2670 |
CAS10F2670CT | Fixed Resistor, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ALTDB2670F vs CAS10F2670CT |
RC0805F2670-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 267ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RK73H2ALTDB2670F vs RC0805F2670-07-T70 |