Part Details for RK73H2ALTDB90R9F by KOA Speer Electronics Inc
Overview of RK73H2ALTDB90R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTDB90R9F
RK73H2ALTDB90R9F CAD Models
RK73H2ALTDB90R9F Part Data Attributes
|
RK73H2ALTDB90R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTDB90R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTDB90R9F
This table gives cross-reference parts and alternative options found for RK73H2ALTDB90R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDB90R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS0805-8W-90R9FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ALTDB90R9F vs CRS0805-8W-90R9FT |
RMS10R-90R9-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ALTDB90R9F vs RMS10R-90R9-F |
RS-05K90R9FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RK73H2ALTDB90R9F vs RS-05K90R9FC |
MC0805P-90R9-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ALTDB90R9F vs MC0805P-90R9-FB101Q |
CDF080590R91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ALTDB90R9F vs CDF080590R91%100PPM/KNP10 |
RMC080590.91% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RK73H2ALTDB90R9F vs RMC080590.91% |
RMF10FT90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ALTDB90R9F vs RMF10FT90R9 |
RCA080590R9FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ALTDB90R9F vs RCA080590R9FKEBAP |
RC0805FR-1390R9P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ALTDB90R9F vs RC0805FR-1390R9P |
RTT0590R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ALTDB90R9F vs RTT0590R9FTP |