Part Details for RK73H2ALTDD16R0F by KOA Speer Electronics Inc
Overview of RK73H2ALTDD16R0F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ALTDD16R0F
RK73H2ALTDD16R0F CAD Models
RK73H2ALTDD16R0F Part Data Attributes
|
RK73H2ALTDD16R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ALTDD16R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ALTDD16R0F
This table gives cross-reference parts and alternative options found for RK73H2ALTDD16R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTDD16R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTED16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTDD16R0F vs RK73H2AGTED16R0F |
MR08X16R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTDD16R0F vs MR08X16R0FGL |
TFP0805R16R0FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RK73H2ALTDD16R0F vs TFP0805R16R0FA-T5 |
RK73H2ATTDD16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTDD16R0F vs RK73H2ATTDD16R0F |
MR08X16R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ALTDD16R0F vs MR08X16R0FTL |
RAF05K160FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ALTDD16R0F vs RAF05K160FC |
FPS05FT-16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ALTDD16R0F vs FPS05FT-16R0 |
RK73H2ARTBK16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ALTDD16R0F vs RK73H2ARTBK16R0F |
RMH10FT16R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ALTDD16R0F vs RMH10FT16R0 |
RK73H2ATTED16R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ALTDD16R0F vs RK73H2ATTED16R0F |