RK73H2ALTEB1004D
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RK73H2ALTEB1004D by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2ALTEB1004D by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ALTEB1004D by KOA Speer Electronics Inc

RK73H2ALTEB1004D
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2ALTEB1004D
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RK73H2ALTEB1004D

This table gives cross-reference parts and alternative options found for RK73H2ALTEB1004D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ALTEB1004D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805TT100W1M+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc RK73H2ALTEB1004D vs CR0805TT100W1M+-0.5%
RK73H2ARTTPD1004D RES,SMT,THICK FILM,1M OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE KOA Corporation RK73H2ALTEB1004D vs RK73H2ARTTPD1004D
WF08H1004DTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73H2ALTEB1004D vs WF08H1004DTL
CR0805-10W-1004DT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE VENKEL LTD RK73H2ALTEB1004D vs CR0805-10W-1004DT
CAS10D1004CT Fixed Resistor, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RK73H2ALTEB1004D vs CAS10D1004CT
RS05K1004DCL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2ALTEB1004D vs RS05K1004DCL
RM10DTN1004 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd RK73H2ALTEB1004D vs RM10DTN1004
RS05K1004DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RK73H2ALTEB1004D vs RS05K1004DBG
CR0805-8W-1004DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE VENKEL LTD RK73H2ALTEB1004D vs CR0805-8W-1004DT-13
MC0805-1004-DBQ Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RK73H2ALTEB1004D vs MC0805-1004-DBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ALTEB1004D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ALTEB1004D by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ALTEB1004D would you like to use for your alert(s)?
  • Please alert me when RK73H2ALTEB1004D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ALTEB1004D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ALTEB1004D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ALTEB1004D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ALTEB1004D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ALTEB1004D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: